Three Phase (Wye) EMC/EMI Line Filter 66 A 50/60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B84144A0066R140

DigiKey Part Number
495-B84144A0066R140-ND
Manufacturer
Manufacturer Product Number
B84144A0066R140
Description
LINE FILTER 66A CHASSIS MOUNT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 66 A 50/60Hz Single Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
B84144A0066R140 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Filter Type
Three Phase (Wye)
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
-
Voltage - Rated AC (Phase to Ground/Neutral)
520 V
Voltage - Rated AC (Phase to Phase)
300 V
Current
66 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
cUR, UR
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹26,485.32000₹26,485.32
10₹23,646.78600₹2,36,467.86