
B84144B0250S120 | |
|---|---|
DigiKey Part Number | 495-B84144B0250S120-ND |
Manufacturer | |
Manufacturer Product Number | B84144B0250S120 |
Description | LINE FILTER 250A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 250 A 50 ~ 60Hz Three Stage Terminal Post |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Three Phase (Wye) | |
Configuration | Three Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Voltage - Rated AC (Phase to Ground/Neutral) | 530 V | |
Voltage - Rated AC (Phase to Phase) | 305 V | |
Current | 250 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | Converter | |
Approval Agency | cUR, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Post | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹75,285.90000 | ₹75,285.90 |