



B84771A0003A000 | |
|---|---|
DigiKey Part Number | 495-4512-ND |
Manufacturer | |
Manufacturer Product Number | B84771A0003A000 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | B84771A0003A000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 3A | |
Voltage Rating - Appliance Inlet | 250VAC/DC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 3A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | Bleed Resistor, Front or Rear Side Mount | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Variable Size | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP40 | |
Approval Agency | CSA, cUL, ENEC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹971.93000 | ₹971.93 |
| 10 | ₹825.62800 | ₹8,256.28 |
| 25 | ₹773.89120 | ₹19,347.28 |
| 60 | ₹727.51867 | ₹43,651.12 |
| 120 | ₹692.80683 | ₹83,136.82 |
| 300 | ₹649.45360 | ₹1,94,836.08 |
| 540 | ₹623.09509 | ₹3,36,471.35 |
| 1,020 | ₹605.02655 | ₹6,17,127.08 |