
B84771A0003L000 | |
|---|---|
DigiKey Part Number | B84771A0003L000-ND |
Manufacturer | |
Manufacturer Product Number | B84771A0003L000 |
Description | PWR ENT RCPT IEC320-C14 PNL WIRE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | B84771A0003L000 Models |
Category | Filter Type Filtered (EMI, RFI) - Commercial |
Manufacturer TDK | Current Rating - Filter 3A |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Wire Leads |
Connector Style IEC 320-C14 | Features Bleed Resistor, Front or Rear Side Mount |
Connector Type Receptacle, Male Blades | Panel Cutout Dimensions Variable Size |
Current Rating - Appliance Inlet 3A | Ingress Protection IP40 |
Voltage Rating - Appliance Inlet 250VAC/DC | Approval Agency cUL, ENEC, UL |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | ₹1,114.06967 | ₹66,844.18 |