
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹588.94000 | ₹588.94 |
| 5 | ₹488.48200 | ₹2,442.41 |
| 10 | ₹450.83400 | ₹4,508.34 |
| 50 | ₹373.86220 | ₹18,693.11 |
| 100 | ₹344.78820 | ₹34,478.82 |
| 300 | ₹303.01603 | ₹90,904.81 |
| 500 | ₹285.23676 | ₹1,42,618.38 |
| 1,000 | ₹262.62890 | ₹2,62,628.90 |