
B88069X1490S102 | |
|---|---|
DigiKey Part Number | 495-4267-ND |
Manufacturer | |
Manufacturer Product Number | B88069X1490S102 |
Description | GDT 500V 20KA 2 POLE TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 500 V 20000A (20kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X1490S102 Models |
Category | Impulse Discharge Current (8/20µs) 20000A (20kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Bulk | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 500 V | Package / Case Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹248.81000 | ₹248.81 |
| 5 | ₹205.94200 | ₹1,029.71 |
| 10 | ₹190.09900 | ₹1,900.99 |
| 50 | ₹157.70800 | ₹7,885.40 |
| 100 | ₹145.48200 | ₹14,548.20 |
| 300 | ₹127.94127 | ₹38,382.38 |
| 500 | ₹120.48204 | ₹60,241.02 |
| 1,000 | ₹111.00223 | ₹1,11,002.23 |
| 5,000 | ₹100.09332 | ₹5,00,466.60 |
