
B88069X2230C103 | |
|---|---|
DigiKey Part Number | 495-5852-ND |
Manufacturer | |
Manufacturer Product Number | B88069X2230C103 |
Description | GDT 350V 20KA 2 POLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 20000A (20kA) ±20% 2 Pole User Defined |
Datasheet | Datasheet |
EDA/CAD Models | B88069X2230C103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 350 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹219.92000 | ₹219.92 |
| 5 | ₹182.64400 | ₹913.22 |
| 10 | ₹168.48000 | ₹1,684.80 |
| 50 | ₹139.76040 | ₹6,988.02 |
| 100 | ₹128.92280 | ₹12,892.28 |
| 250 | ₹115.84140 | ₹28,960.35 |
| 500 | ₹106.78556 | ₹53,392.78 |
| 1,000 | ₹98.39137 | ₹98,391.37 |
| 5,000 | ₹87.64143 | ₹4,38,207.15 |
