New at DigiKey
Gas Discharge Tube 600 V 10000A (10kA) 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X5701S102

DigiKey Part Number
495-B88069X5701S102-ND
Manufacturer
Manufacturer Product Number
B88069X5701S102
Description
2 ELECT / 800V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 600 V 10000A (10kA) 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
B88069X5701S102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Voltage - DC Spark Over (Nom)
600 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
-
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
500₹205.32790₹1,02,663.95