
B88069X6350T602 | |
|---|---|
DigiKey Part Number | 495-5926-2-ND - Tape & Reel (TR) 495-5926-1-ND - Cut Tape (CT) 495-5926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B88069X6350T602 |
Description | GDT 75V 20KA 2 POLE SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 75 V 20000A (20kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88069X6350T602 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 75 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹260.92000 | ₹260.92 |
| 5 | ₹216.19200 | ₹1,080.96 |
| 10 | ₹199.51100 | ₹1,995.11 |
| 50 | ₹165.55420 | ₹8,277.71 |
| 100 | ₹152.71320 | ₹15,271.32 |
| 250 | ₹137.20708 | ₹34,301.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₹117.59452 | ₹70,556.71 |
| 1,200 | ₹108.32639 | ₹1,29,991.67 |
| 1,800 | ₹103.21954 | ₹1,85,795.17 |
| 3,000 | ₹99.79040 | ₹2,99,371.20 |