
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | Yes | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, 3 Lead (Radial Bend) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹424.93000 | ₹424.93 |
| 5 | ₹352.80200 | ₹1,764.01 |
| 10 | ₹325.59200 | ₹3,255.92 |
| 50 | ₹270.03440 | ₹13,501.72 |
| 100 | ₹249.06750 | ₹24,906.75 |
| 250 | ₹223.69860 | ₹55,924.65 |
| 500 | ₹206.13488 | ₹1,03,067.44 |
| 1,000 | ₹189.84504 | ₹1,89,845.04 |
| 5,000 | ₹180.81588 | ₹9,04,079.40 |