Gas Discharge Tube 230 V 20000A (20kA) ±20% 3 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X8750B502

DigiKey Part Number
495-76517-ND
Manufacturer
Manufacturer Product Number
B88069X8750B502
Description
GDT 230V 20KA 3 POLE TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 230 V 20000A (20kA) ±20% 3 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Voltage - DC Spark Over (Nom)
230 V
Impulse Discharge Current (8/20µs)
20000A (20kA)
Tolerance
±20%
Number of Poles
3
Fail Short
Yes
Mounting Type
Through Hole
Package / Case
Axial Cylinder, 3 Lead (Radial Bend)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 738
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹305.65000₹305.65
5₹253.83800₹1,269.19
10₹234.27000₹2,342.70
50₹194.33000₹9,716.50
100₹179.26190₹17,926.19
250₹161.03288₹40,258.22
500₹148.41920₹74,209.60
1,000₹136.72250₹1,36,722.50
5,000₹125.92932₹6,29,646.60
Manufacturers Standard Package