Gas Discharge Tube 350 V 10000A (10kA) ±20% 3 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X9120B502

DigiKey Part Number
495-76519-ND
Manufacturer
Manufacturer Product Number
B88069X9120B502
Description
GDT 350V 10KA 3 POLE TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 350 V 10000A (10kA) ±20% 3 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
B88069X9120B502 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Voltage - DC Spark Over (Nom)
350 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±20%
Number of Poles
3
Fail Short
Yes
Mounting Type
Through Hole
Package / Case
Axial Cylinder, 3 Lead (Radial Bend)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹284.22000₹284.22
5₹235.94600₹1,179.73
10₹217.77600₹2,177.76
50₹180.68760₹9,034.38
100₹166.67250₹16,667.25
250₹149.73128₹37,432.82
500₹138.00846₹69,004.23
1,000₹127.13832₹1,27,138.32
5,000₹116.23798₹5,81,189.90
Manufacturers Standard Package