Similar




B88269X1000C011 | |
|---|---|
DigiKey Part Number | 495-75626-ND |
Manufacturer | |
Manufacturer Product Number | B88269X1000C011 |
Description | RELAY CONTACTR SPST 200A 12V HVC |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 200 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88269X1000C011 Models |
Category | Termination Style Stud, Wire Leads |
Manufacturer TDK | Operating Temperature -40°C ~ 85°C |
Series | Must Operate Voltage 9 VDC |
Packaging Tray | Must Release Voltage 1 VDC |
Part Status Obsolete | Contact Material Copper Alloy |
Mounting Type Chassis Mount | Operate Time 40 ms |
Coil Voltage 12VDC | Release Time 20 ms |
Contact Form SPST-NO (1 Form A) | Coil Current 500 mA |
Contact Rating (Current) 200 A | Coil Power 6W |
Switching Voltage 900VDC - Max | Coil Resistance 24Ohms |
Features Sealed - Hermetically |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B88269X2340C011 | TDK | 5 | 495-B88269X2340C011-ND | ₹12,833.51000 | Similar |
