Contactor SPST-NO (1 Form A) 500 A 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88269X6830C011

DigiKey Part Number
495-B88269X6830C011-ND
Manufacturer
Manufacturer Product Number
B88269X6830C011
Description
HVC27/500A/24V COIL1000VDC//DUAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) 500 A 24VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
B88269X6830C011 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
24VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
500 A
Switching Voltage
1000VDC - Max
Features
-
Termination Style
Stud, Wire Leads
Operating Temperature
-40°C ~ 85°C
Must Operate Voltage
18 VDC
Must Release Voltage
2 VDC
Contact Material
Copper Alloy
Operate Time
35 ms
Release Time
20 ms
Coil Current
166.7 mA
Coil Power
4W
Coil Resistance
144Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹15,875.17000₹15,875.17
10₹14,135.19800₹1,41,351.98
25₹13,496.09120₹3,37,402.28
50₹13,031.55880₹6,51,577.94
Manufacturers Standard Package