
B88269X7200C011 | |
|---|---|
DigiKey Part Number | 495-B88269X7200C011-ND |
Manufacturer | |
Manufacturer Product Number | B88269X7200C011 |
Description | HVC27/500A/24V COIL1000VDC//DUAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 500 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88269X7200C011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 A | |
Switching Voltage | 1000VDC - Max | |
Features | - | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2 VDC | |
Contact Material | Copper Alloy | |
Operate Time | 35 ms | |
Release Time | 20 ms | |
Coil Current | 166.7 mA | |
Coil Power | 4W | |
Coil Resistance | 144Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15,875.17000 | ₹15,875.17 |
| 10 | ₹14,135.19800 | ₹1,41,351.98 |
| 25 | ₹13,496.09120 | ₹3,37,402.28 |
| 50 | ₹13,031.55880 | ₹6,51,577.94 |