
B88269X7630C011 | |
|---|---|
DigiKey Part Number | 495-B88269X7630C011-ND |
Manufacturer | |
Manufacturer Product Number | B88269X7630C011 |
Description | HVC50 / 600A / 1500VDC /12V COIL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 600 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 600 A | |
Switching Voltage | 1500VDC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 10 VDC | |
Must Release Voltage | 4.5 VDC | |
Contact Material | Copper Alloy | |
Operate Time | 50 ms | |
Release Time | 30 ms | |
Coil Current | 461.5 mA | |
Coil Power | 6W | |
Coil Resistance | 26Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40,566.66000 | ₹40,566.66 |
| 10 | ₹36,114.79300 | ₹3,61,147.93 |
| 25 | ₹34,480.19920 | ₹8,62,004.98 |