Contactor SPST-NO (1 Form A) 750 A 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88269X8020C011

DigiKey Part Number
495-B88269X8020C011-ND
Manufacturer
Manufacturer Product Number
B88269X8020C011
Description
HVC50 / 750A / 1500VDC /12V COIL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) 750 A 12VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
750 A
Switching Voltage
1500VDC - Max
Features
Auxiliary Contacts
Termination Style
Stud, Wire Leads
Operating Temperature
-40°C ~ 85°C
Must Operate Voltage
10 VDC
Must Release Voltage
4.5 VDC
Contact Material
Copper Alloy
Operate Time
50 ms
Release Time
30 ms
Coil Current
461.5 mA
Coil Power
6W
Coil Resistance
26Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹48,438.08000₹48,438.08
10₹43,122.19400₹4,31,221.94
Manufacturers Standard Package