33 µH Shielded Drum Core, Wirewound Inductor 750 mA 1.11Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCL322515RT-330M-D

DigiKey Part Number
445-BCL322515RT-330M-DTR-ND - Tape & Reel (TR)
445-BCL322515RT-330M-DCT-ND - Cut Tape (CT)
445-BCL322515RT-330M-DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCL322515RT-330M-D
Description
FIXED IND 33UH 750MA 1.11 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 750 mA 1.11Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
BCL322515RT-330M-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
1.11Ohm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1210 (3225 Metric)
Inductance
Supplier Device Package
1210
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.059" (1.50mm)
Current - Saturation (Isat)
680mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21,864
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹126.73000₹126.73
10₹104.18200₹1,041.82
25₹96.39160₹2,409.79
50₹90.87500₹4,543.75
100₹85.67520₹8,567.52
250₹79.26772₹19,816.93
500₹74.74262₹37,371.31
1,000₹71.28729₹71,287.29
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹64.56998₹1,29,139.96
4,000₹60.89938₹2,43,597.52
6,000₹58.85255₹3,53,115.30
10,000₹58.24125₹5,82,412.50
Manufacturers Standard Package