
BCL322515RT-4R7M-D | |
|---|---|
DigiKey Part Number | 445-BCL322515RT-4R7M-DTR-ND - Tape & Reel (TR) 445-BCL322515RT-4R7M-DCT-ND - Cut Tape (CT) 445-BCL322515RT-4R7M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCL322515RT-4R7M-D |
Description | FIXED IND 4.7UH 2.08A 160 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 2.08 A 160mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BCL322515RT-4R7M-D Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 160mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Current - Saturation (Isat) 1.71A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹126.73000 | ₹126.73 |
| 10 | ₹104.18200 | ₹1,041.82 |
| 25 | ₹96.39160 | ₹2,409.79 |
| 50 | ₹90.87500 | ₹4,543.75 |
| 100 | ₹85.67520 | ₹8,567.52 |
| 250 | ₹79.26772 | ₹19,816.93 |
| 500 | ₹74.74262 | ₹37,371.31 |
| 1,000 | ₹71.28729 | ₹71,287.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹64.56998 | ₹1,29,139.96 |
| 4,000 | ₹60.89938 | ₹2,43,597.52 |
| 6,000 | ₹58.85255 | ₹3,53,115.30 |
| 10,000 | ₹58.24125 | ₹5,82,412.50 |