10 µH Shielded Drum Core, Wirewound Inductor 1.72 A 230mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCL322520RT-100M-D

DigiKey Part Number
445-BCL322520RT-100M-DTR-ND - Tape & Reel (TR)
445-BCL322520RT-100M-DCT-ND - Cut Tape (CT)
445-BCL322520RT-100M-DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCL322520RT-100M-D
Description
FIXED IND 10UH 1.72A 230 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 1.72 A 230mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
230mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1210 (3225 Metric)
Inductance
Supplier Device Package
1210
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Current - Saturation (Isat)
1.71A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,477
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹126.73000₹126.73
10₹104.18200₹1,041.82
25₹96.39160₹2,409.79
50₹90.87500₹4,543.75
100₹85.67520₹8,567.52
250₹79.26772₹19,816.93
500₹74.74262₹37,371.31
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₹66.15957₹99,239.36
3,000₹62.39610₹1,87,188.30
4,500₹60.29735₹2,71,338.08
7,500₹58.24125₹4,36,809.38
Manufacturers Standard Package