22 µH Shielded Drum Core, Wirewound Inductor 1.2 A 460mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCL322520RT-220M-D

DigiKey Part Number
445-BCL322520RT-220M-DTR-ND - Tape & Reel (TR)
445-BCL322520RT-220M-DCT-ND - Cut Tape (CT)
445-BCL322520RT-220M-DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCL322520RT-220M-D
Description
FIXED IND 22UH 1.2A 460 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 1.2 A 460mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.2A
Shielding
Shielded
DC Resistance (DCR)
460mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,428
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹126.73000₹126.73
10₹104.18200₹1,041.82
25₹96.39160₹2,409.79
50₹90.87500₹4,543.75
100₹85.67520₹8,567.52
250₹79.26772₹19,816.93
500₹74.74262₹37,371.31
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₹66.15957₹99,239.36
3,000₹62.39610₹1,87,188.30
4,500₹60.29735₹2,71,338.08
7,500₹58.24125₹4,36,809.38
Manufacturers Standard Package