
C0402C0G1C070D020BC | |
|---|---|
DigiKey Part Number | 445-5464-2-ND - Tape & Reel (TR) 445-5464-1-ND - Cut Tape (CT) 445-5464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C0G1C070D020BC |
Description | CAP CER 7PF 16V C0G 01005 |
Customer Reference | |
Detailed Description | 7 pF ±0.5pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C0G1C070D020BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18.64000 | ₹18.64 |
| 10 | ₹10.71600 | ₹107.16 |
| 50 | ₹7.62260 | ₹381.13 |
| 100 | ₹6.68140 | ₹668.14 |
| 500 | ₹5.08982 | ₹2,544.91 |
| 1,000 | ₹4.60059 | ₹4,600.59 |
| 2,500 | ₹4.08453 | ₹10,211.33 |
| 5,000 | ₹3.77422 | ₹18,871.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₹3.21440 | ₹64,288.00 |
| 40,000 | ₹3.04648 | ₹1,21,859.20 |
| 60,000 | ₹2.96238 | ₹1,77,742.80 |
| 1,00,000 | ₹2.86916 | ₹2,86,916.00 |
| 1,40,000 | ₹2.81466 | ₹3,94,052.40 |
| 2,00,000 | ₹2.76224 | ₹5,52,448.00 |