
C0402C0G1C100D020BC | |
|---|---|
DigiKey Part Number | 445-5481-2-ND - Tape & Reel (TR) 445-5481-1-ND - Cut Tape (CT) 445-5481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C0G1C100D020BC |
Description | CAP CER 10PF 16V C0G 01005 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.5pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C0G1C100D020BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹9.13200 | ₹91.32 |
| 50 | ₹6.44840 | ₹322.42 |
| 100 | ₹5.63780 | ₹563.78 |
| 500 | ₹4.25488 | ₹2,127.44 |
| 1,000 | ₹3.82994 | ₹3,829.94 |
| 2,500 | ₹3.38340 | ₹8,458.50 |
| 5,000 | ₹3.11465 | ₹15,573.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₹2.63418 | ₹52,683.60 |
| 40,000 | ₹2.48874 | ₹99,549.60 |
| 60,000 | ₹2.41592 | ₹1,44,955.20 |
| 1,00,000 | ₹2.33521 | ₹2,33,521.00 |
| 1,40,000 | ₹2.28802 | ₹3,20,322.80 |
| 2,00,000 | ₹2.24262 | ₹4,48,524.00 |