
C0402X7R1A331K020BC | |
|---|---|
DigiKey Part Number | 445-5502-2-ND - Tape & Reel (TR) 445-5502-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0402X7R1A331K020BC |
Description | CAP CER 330PF 10V X7R 01005 |
Customer Reference | |
Detailed Description | 330 pF ±10% 10V Ceramic Capacitor X7R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402X7R1A331K020BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹15.56200 | ₹155.62 |
| 100 | ₹8.91790 | ₹891.79 |
| 1,000 | ₹5.48679 | ₹5,486.79 |
| 2,500 | ₹4.65893 | ₹11,647.32 |
| 5,000 | ₹4.17045 | ₹20,852.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₹3.53012 | ₹70,602.40 |