
C0603C0G1E470J030BA | |
|---|---|
DigiKey Part Number | 445-4667-2-ND - Tape & Reel (TR) 445-4667-1-ND - Cut Tape (CT) 445-4667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C0G1E470J030BA |
Description | CAP CER 47PF 25V C0G 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1E470J030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.47300 | ₹44.73 |
| 50 | ₹3.03780 | ₹151.89 |
| 100 | ₹2.60920 | ₹260.92 |
| 500 | ₹1.89540 | ₹947.70 |
| 1,000 | ₹1.67642 | ₹1,676.42 |
| 2,500 | ₹1.44587 | ₹3,614.68 |
| 5,000 | ₹1.30721 | ₹6,536.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹1.10376 | ₹16,556.40 |
| 30,000 | ₹1.02265 | ₹30,679.50 |
| 45,000 | ₹0.98208 | ₹44,193.60 |
| 75,000 | ₹0.93709 | ₹70,281.75 |
| 1,05,000 | ₹0.91080 | ₹95,634.00 |
| 1,50,000 | ₹0.88552 | ₹1,32,828.00 |