
C0603C0G1E6R2B030BG | |
|---|---|
DigiKey Part Number | 445-7059-2-ND - Tape & Reel (TR) 445-7059-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C0G1E6R2B030BG |
Description | CAP CER 6.2PF 25V C0G 0201 |
Customer Reference | |
Detailed Description | 6.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1E6R2B030BG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.48000 | ₹34.48 |
| 10 | ₹19.19600 | ₹191.96 |
| 50 | ₹13.15780 | ₹657.89 |
| 100 | ₹11.29410 | ₹1,129.41 |
| 500 | ₹8.20224 | ₹4,101.12 |
| 1,000 | ₹7.27130 | ₹7,271.30 |
| 2,500 | ₹6.30720 | ₹15,768.00 |
| 5,000 | ₹5.73951 | ₹28,697.55 |