
C0603C0G1H270J030BA | |
|---|---|
DigiKey Part Number | 445-1779-2-ND - Tape & Reel (TR) 445-1779-1-ND - Cut Tape (CT) 445-1779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C0G1H270J030BA |
Description | CAP CER 27PF 50V C0G 0201 |
Customer Reference | |
Detailed Description | 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1H270J030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹1.16955 | ₹17,543.25 |
| 30,000 | ₹1.08481 | ₹32,544.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.56600 | ₹45.66 |
| 50 | ₹3.09380 | ₹154.69 |
| 100 | ₹2.66510 | ₹266.51 |
| 500 | ₹1.94014 | ₹970.07 |
| 1,000 | ₹1.71742 | ₹1,717.42 |
| 2,500 | ₹1.48352 | ₹3,708.80 |
| 5,000 | ₹1.34300 | ₹6,715.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.82100 | ₹38.21 |
| 100 | ₹2.33900 | ₹233.90 |
| 1,000 | ₹1.57112 | ₹1,571.12 |
| 2,500 | ₹1.37132 | ₹3,428.30 |
| 5,000 | ₹1.24720 | ₹6,236.00 |