
C0603X5R0J474M030BC | |
|---|---|
DigiKey Part Number | 445-8007-2-ND - Tape & Reel (TR) 445-8007-1-ND - Cut Tape (CT) 445-8007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X5R0J474M030BC |
Description | CAP CER 0.47UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X5R0J474M030BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹6.15000 | ₹61.50 |
| 50 | ₹4.26800 | ₹213.40 |
| 100 | ₹3.69020 | ₹369.02 |
| 500 | ₹2.72290 | ₹1,361.45 |
| 1,000 | ₹2.42750 | ₹2,427.50 |
| 2,500 | ₹2.11644 | ₹5,291.10 |
| 5,000 | ₹1.92951 | ₹9,647.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹1.65008 | ₹24,751.20 |
| 30,000 | ₹1.54049 | ₹46,214.70 |
| 45,000 | ₹1.48559 | ₹66,851.55 |
| 75,000 | ₹1.42479 | ₹1,06,859.25 |
| 1,05,000 | ₹1.38925 | ₹1,45,871.25 |
| 1,50,000 | ₹1.35507 | ₹2,03,260.50 |