
C0603X5R1A153M030BC | |
|---|---|
DigiKey Part Number | 445-13656-2-ND - Tape & Reel (TR) 445-13656-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603X5R1A153M030BC |
Description | CAP CER 0.015UF 10V X5R 0201 |
Customer Reference | |
Detailed Description | 0.015 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X5R1A153M030BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.28700 | ₹42.87 |
| 50 | ₹2.94460 | ₹147.23 |
| 100 | ₹2.53470 | ₹253.47 |
| 500 | ₹1.84136 | ₹920.68 |
| 1,000 | ₹1.62889 | ₹1,628.89 |
| 2,500 | ₹1.40450 | ₹3,511.25 |
| 5,000 | ₹1.26975 | ₹6,348.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹1.03753 | ₹15,562.95 |