
C0603X5R1A334K030BC | |
|---|---|
DigiKey Part Number | 445-13662-2-ND - Tape & Reel (TR) 445-13662-1-ND - Cut Tape (CT) 445-13662-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X5R1A334K030BC |
Description | CAP CER 0.33UF 10V X5R 0201 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X5R1A334K030BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.014" (0.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹10.34400 | ₹103.44 |
| 50 | ₹7.34300 | ₹367.15 |
| 100 | ₹6.42050 | ₹642.05 |
| 500 | ₹4.88294 | ₹2,441.47 |
| 1,000 | ₹4.40956 | ₹4,409.56 |
| 2,500 | ₹3.91120 | ₹9,778.00 |
| 5,000 | ₹3.61077 | ₹18,053.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹3.14757 | ₹47,213.55 |
| 30,000 | ₹2.97142 | ₹89,142.60 |
| 45,000 | ₹2.88322 | ₹1,29,744.90 |
| 75,000 | ₹2.78545 | ₹2,08,908.75 |
| 1,05,000 | ₹2.72831 | ₹2,86,472.55 |
| 1,50,000 | ₹2.67333 | ₹4,00,999.50 |