
C0603X5R1A334M030BC | |
|---|---|
DigiKey Part Number | 445-13663-2-ND - Tape & Reel (TR) 445-13663-1-ND - Cut Tape (CT) 445-13663-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X5R1A334M030BC |
Description | CAP CER 0.33UF 10V X5R 0201 |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X5R1A334M030BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.014" (0.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹9.97100 | ₹99.71 |
| 50 | ₹7.04480 | ₹352.24 |
| 100 | ₹6.15960 | ₹615.96 |
| 500 | ₹4.67608 | ₹2,338.04 |
| 1,000 | ₹4.21853 | ₹4,218.53 |
| 2,500 | ₹3.73638 | ₹9,340.95 |
| 5,000 | ₹3.44639 | ₹17,231.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹3.00022 | ₹45,003.30 |
| 30,000 | ₹2.83009 | ₹84,902.70 |
| 45,000 | ₹2.74489 | ₹1,23,520.05 |
| 75,000 | ₹2.65050 | ₹1,98,787.50 |
| 1,05,000 | ₹2.59529 | ₹2,72,505.45 |
| 1,50,000 | ₹2.54221 | ₹3,81,331.50 |