
C0603X6S0G224M030BB | |
|---|---|
DigiKey Part Number | 445-8005-2-ND - Tape & Reel (TR) 445-8005-1-ND - Cut Tape (CT) 445-8005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X6S0G224M030BB |
Description | CAP CER 0.22UF 4V X6S 0201 |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 4V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X6S0G224M030BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹6.52300 | ₹65.23 |
| 50 | ₹4.56620 | ₹228.31 |
| 100 | ₹3.95110 | ₹395.11 |
| 500 | ₹2.93164 | ₹1,465.82 |
| 1,000 | ₹2.61853 | ₹2,618.53 |
| 2,500 | ₹2.28753 | ₹5,718.82 |
| 5,000 | ₹2.08867 | ₹10,443.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹1.79085 | ₹26,862.75 |
| 30,000 | ₹1.67437 | ₹50,231.10 |
| 45,000 | ₹1.61605 | ₹72,722.25 |
| 75,000 | ₹1.55144 | ₹1,16,358.00 |
| 1,05,000 | ₹1.51367 | ₹1,58,935.35 |
| 1,50,000 | ₹1.47733 | ₹2,21,599.50 |