
C0603X7S0G104K030BC | |
|---|---|
DigiKey Part Number | 445-13732-2-ND - Tape & Reel (TR) 445-13732-1-ND - Cut Tape (CT) 445-13732-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X7S0G104K030BC |
Description | CAP CER 0.1UF 4V X7S 0201 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 4V Ceramic Capacitor X7S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X7S0G104K030BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.28700 | ₹42.87 |
| 50 | ₹2.92600 | ₹146.30 |
| 100 | ₹2.50670 | ₹250.67 |
| 500 | ₹1.81900 | ₹909.50 |
| 1,000 | ₹1.60653 | ₹1,606.53 |
| 2,500 | ₹1.38400 | ₹3,460.00 |
| 5,000 | ₹1.25018 | ₹6,250.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹1.05412 | ₹15,811.80 |
| 30,000 | ₹0.97578 | ₹29,273.40 |
| 45,000 | ₹0.93656 | ₹42,145.20 |
| 75,000 | ₹0.89312 | ₹66,984.00 |
| 1,05,000 | ₹0.86774 | ₹91,112.70 |
| 1,50,000 | ₹0.84332 | ₹1,26,498.00 |