
C1005C0G1H070D050BA | |
|---|---|
DigiKey Part Number | 445-4889-2-ND - Tape & Reel (TR) 445-4889-1-ND - Cut Tape (CT) 445-4889-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005C0G1H070D050BA |
Description | CAP CER 7PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G1H070D050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.28700 | ₹42.87 |
| 50 | ₹2.92600 | ₹146.30 |
| 100 | ₹2.50670 | ₹250.67 |
| 500 | ₹1.81900 | ₹909.50 |
| 1,000 | ₹1.60653 | ₹1,606.53 |
| 2,500 | ₹1.38400 | ₹3,460.00 |
| 5,000 | ₹1.25018 | ₹6,250.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.10761 | ₹11,076.10 |
| 20,000 | ₹1.01973 | ₹20,394.60 |
| 30,000 | ₹0.97578 | ₹29,273.40 |
| 50,000 | ₹0.92709 | ₹46,354.50 |
| 70,000 | ₹0.89863 | ₹62,904.10 |
| 1,00,000 | ₹0.87127 | ₹87,127.00 |