7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005C0G1H070D050BA

DigiKey Part Number
445-4889-2-ND - Tape & Reel (TR)
445-4889-1-ND - Cut Tape (CT)
445-4889-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005C0G1H070D050BA
Description
CAP CER 7PF 50V C0G 0402
Customer Reference
Detailed Description
7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005C0G1H070D050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,968
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹4.28700₹42.87
50₹2.92600₹146.30
100₹2.50670₹250.67
500₹1.81900₹909.50
1,000₹1.60653₹1,606.53
2,500₹1.38400₹3,460.00
5,000₹1.25018₹6,250.90
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.10761₹11,076.10
20,000₹1.01973₹20,394.60
30,000₹0.97578₹29,273.40
50,000₹0.92709₹46,354.50
70,000₹0.89863₹62,904.10
1,00,000₹0.87127₹87,127.00
Manufacturers Standard Package