C1005C0G1H1R2C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 5,24,541
Unit Price: ₹9.32000
Datasheet

Direct


Taiyo Yuden
In Stock: 9,882
Unit Price: ₹9.32000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: ₹1.20257
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹9.32000
Datasheet

Upgrade


YAGEO
In Stock: 220
Unit Price: ₹20.50000
Datasheet

Upgrade


YAGEO
In Stock: 10,000
Unit Price: ₹9.32000
Datasheet

Upgrade


Murata Electronics
In Stock: 24,786
Unit Price: ₹9.32000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 27,356
Unit Price: ₹9.32000
Datasheet
1.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005C0G1H1R2C

DigiKey Part Number
445-4857-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1005C0G1H1R2C
Description
CAP CER 1.2PF 50V C0G 0402
Customer Reference
Detailed Description
1.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005C0G1H1R2C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes