100 pF ±10% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005C0G2A101K050BA

DigiKey Part Number
445-15191-2-ND - Tape & Reel (TR)
445-15191-1-ND - Cut Tape (CT)
445-15191-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005C0G2A101K050BA
Description
CAP CER 100PF 100V C0G 0402
Customer Reference
Detailed Description
100 pF ±10% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005C0G2A101K050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,185
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹10.25000₹10.25
10₹5.77800₹57.78
50₹3.98840₹199.42
100₹3.43860₹343.86
500₹2.53466₹1,267.33
1,000₹2.25603₹2,256.03
2,500₹1.96250₹4,906.25
5,000₹1.78619₹8,930.95
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.59432₹15,943.20
20,000₹1.47849₹29,569.80
30,000₹1.42050₹42,615.00
50,000₹1.35629₹67,814.50
70,000₹1.31876₹92,313.20
1,00,000₹1.28265₹1,28,265.00
Manufacturers Standard Package