
C1005CH1H102K050BA | |
|---|---|
DigiKey Part Number | 445-10830-2-ND - Tape & Reel (TR) 445-10830-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1005CH1H102K050BA |
Description | CAP CER 1000PF 50V CH 0402 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor CH 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005CH1H102K050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹6.33700 | ₹63.37 |
| 50 | ₹4.43560 | ₹221.78 |
| 100 | ₹3.83930 | ₹383.93 |
| 500 | ₹2.84776 | ₹1,423.88 |
| 1,000 | ₹2.54305 | ₹2,543.05 |
| 2,500 | ₹2.22230 | ₹5,555.75 |
| 5,000 | ₹2.02903 | ₹10,145.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.75945 | ₹17,594.50 |