
C1005X5R0G475M050BB | |
|---|---|
DigiKey Part Number | 445-7398-2-ND - Tape & Reel (TR) 445-7398-1-ND - Cut Tape (CT) 445-7398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R0G475M050BB |
Description | CAP CER 4.7UF 4V X5R 0402 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R0G475M050BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹6.52300 | ₹65.23 |
| 50 | ₹4.56620 | ₹228.31 |
| 100 | ₹3.95110 | ₹395.11 |
| 500 | ₹2.93164 | ₹1,465.82 |
| 1,000 | ₹2.61853 | ₹2,618.53 |
| 2,500 | ₹2.28753 | ₹5,718.82 |
| 5,000 | ₹2.08867 | ₹10,443.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.87034 | ₹18,703.40 |
| 20,000 | ₹1.73974 | ₹34,794.80 |
| 30,000 | ₹1.67437 | ₹50,231.10 |
| 50,000 | ₹1.60196 | ₹80,098.00 |
| 70,000 | ₹1.55964 | ₹1,09,174.80 |
| 1,00,000 | ₹1.51892 | ₹1,51,892.00 |