
C1005X5R1A473K050BA | |
|---|---|
DigiKey Part Number | 445-4980-2-ND - Tape & Reel (TR) 445-4980-1-ND - Cut Tape (CT) 445-4980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1A473K050BA |
Description | CAP CER 0.047UF 10V X5R 0402 |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1A473K050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.47300 | ₹44.73 |
| 50 | ₹3.07520 | ₹153.76 |
| 100 | ₹2.64650 | ₹264.65 |
| 500 | ₹1.92150 | ₹960.75 |
| 1,000 | ₹1.69971 | ₹1,699.71 |
| 2,500 | ₹1.46638 | ₹3,665.95 |
| 5,000 | ₹1.32604 | ₹6,630.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.17629 | ₹11,762.90 |
| 20,000 | ₹1.08427 | ₹21,685.40 |
| 30,000 | ₹1.03825 | ₹31,147.50 |
| 50,000 | ₹0.98727 | ₹49,363.50 |
| 70,000 | ₹0.95747 | ₹67,022.90 |
| 1,00,000 | ₹0.92882 | ₹92,882.00 |