
C1005X5R1C223K050BA | |
|---|---|
DigiKey Part Number | 445-13827-2-ND - Tape & Reel (TR) 445-13827-1-ND - Cut Tape (CT) 445-13827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1C223K050BA |
Description | CAP CER 0.022UF 16V X5R 0402 |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1C223K050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.54100 | ₹35.41 |
| 50 | ₹2.40420 | ₹120.21 |
| 100 | ₹2.05940 | ₹205.94 |
| 500 | ₹1.47420 | ₹737.10 |
| 1,000 | ₹1.29715 | ₹1,297.15 |
| 2,500 | ₹1.11003 | ₹2,775.08 |
| 5,000 | ₹0.99784 | ₹4,989.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.87977 | ₹8,797.70 |
| 20,000 | ₹0.80615 | ₹16,123.00 |
| 30,000 | ₹0.76931 | ₹23,079.30 |
| 50,000 | ₹0.72853 | ₹36,426.50 |
| 70,000 | ₹0.70470 | ₹49,329.00 |
| 1,00,000 | ₹0.68179 | ₹68,179.00 |