0.047 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005X5R1E473M050BA

DigiKey Part Number
445-4961-2-ND - Tape & Reel (TR)
445-4961-1-ND - Cut Tape (CT)
445-4961-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X5R1E473M050BA
Description
CAP CER 0.047UF 25V X5R 0402
Customer Reference
Detailed Description
0.047 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X5R1E473M050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,020
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.82100₹38.21
50₹2.57200₹128.60
100₹2.19920₹219.92
500₹1.58230₹791.15
1,000₹1.39406₹1,394.06
2,500₹1.19576₹2,989.40
5,000₹1.07648₹5,382.40
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.95068₹9,506.80
20,000₹0.87255₹17,451.00
30,000₹0.83346₹25,003.80
50,000₹0.79016₹39,508.00
70,000₹0.76487₹53,540.90
1,00,000₹0.74054₹74,054.00
Manufacturers Standard Package