0.047 µF ±10% 50V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005X6S1H473K050BB

DigiKey Part Number
445-7354-2-ND - Tape & Reel (TR)
445-7354-1-ND - Cut Tape (CT)
445-7354-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X6S1H473K050BB
Description
CAP CER 0.047UF 50V X6S 0402
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X6S1H473K050BB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,245
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹5.21800₹52.18
50₹3.55980₹177.99
100₹3.06580₹306.58
500₹2.24578₹1,122.89
1,000₹1.99325₹1,993.25
2,500₹1.72767₹4,319.18
5,000₹1.56795₹7,839.75
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.39574₹13,957.40
20,000₹1.29100₹25,820.00
30,000₹1.23857₹37,157.10
50,000₹1.18052₹59,026.00
70,000₹1.14657₹80,259.90
1,00,000₹1.11393₹1,11,393.00
Manufacturers Standard Package