
C1005X7R1H102M050BA | |
|---|---|
DigiKey Part Number | 445-4915-2-ND - Tape & Reel (TR) 445-4915-1-ND - Cut Tape (CT) 445-4915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7R1H102M050BA |
Description | CAP CER 1000PF 50V X7R 0402 |
Customer Reference | |
Detailed Description | 1000 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7R1H102M050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.16800 | ₹31.68 |
| 50 | ₹2.10600 | ₹105.30 |
| 100 | ₹1.79850 | ₹179.85 |
| 500 | ₹1.28038 | ₹640.19 |
| 1,000 | ₹1.12289 | ₹1,122.89 |
| 2,500 | ₹0.95683 | ₹2,392.07 |
| 5,000 | ₹0.85712 | ₹4,285.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.75332 | ₹7,533.20 |
| 20,000 | ₹0.68804 | ₹13,760.80 |
| 30,000 | ₹0.65538 | ₹19,661.40 |
| 50,000 | ₹0.61922 | ₹30,961.00 |
| 70,000 | ₹0.59809 | ₹41,866.30 |
| 1,00,000 | ₹0.57778 | ₹57,778.00 |