
C1005X7S2A103K050EB | |
|---|---|
DigiKey Part Number | 445-C1005X7S2A103K050EBTR-ND - Tape & Reel (TR) 445-C1005X7S2A103K050EBCT-ND - Cut Tape (CT) 445-C1005X7S2A103K050EBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7S2A103K050EB |
Description | COMMERCIAL GRADE,0402,X7S,100V,1 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹7.08200 | ₹70.82 |
| 50 | ₹4.97620 | ₹248.81 |
| 100 | ₹4.31450 | ₹431.45 |
| 500 | ₹3.22424 | ₹1,612.12 |
| 1,000 | ₹2.88783 | ₹2,887.83 |
| 2,500 | ₹2.53391 | ₹6,334.78 |
| 5,000 | ₹2.32089 | ₹11,604.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ₹1.88704 | ₹94,352.00 |