
C1005X7S2A152K050BB | |
|---|---|
DigiKey Part Number | 445-6020-2-ND - Tape & Reel (TR) 445-6020-1-ND - Cut Tape (CT) 445-6020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7S2A152K050BB |
Description | CAP CER 1500PF 100V X7S 0402 |
Customer Reference | |
Detailed Description | 1500 pF ±10% 100V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7S2A152K050BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹5.77800 | ₹57.78 |
| 50 | ₹3.98840 | ₹199.42 |
| 100 | ₹3.43860 | ₹343.86 |
| 500 | ₹2.53466 | ₹1,267.33 |
| 1,000 | ₹2.25603 | ₹2,256.03 |
| 2,500 | ₹1.96250 | ₹4,906.25 |
| 5,000 | ₹1.78619 | ₹8,930.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.59432 | ₹15,943.20 |
| 20,000 | ₹1.47849 | ₹29,569.80 |
| 30,000 | ₹1.42050 | ₹42,615.00 |
| 50,000 | ₹1.35629 | ₹67,814.50 |
| 70,000 | ₹1.31876 | ₹92,313.20 |
| 1,00,000 | ₹1.28265 | ₹1,28,265.00 |