0.015 µF ±10% 25V Ceramic Capacitor X8R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005X8R1E153K050BB

DigiKey Part Number
445-8850-2-ND - Tape & Reel (TR)
445-8850-1-ND - Cut Tape (CT)
445-8850-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X8R1E153K050BB
Description
CAP CER 0.015UF 25V X8R 0402
Customer Reference
Detailed Description
0.015 µF ±10% 25V Ceramic Capacitor X8R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X8R1E153K050BB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 878
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹16.77000₹16.77
10₹9.50500₹95.05
50₹6.74660₹337.33
100₹5.89870₹589.87
500₹4.46548₹2,232.74
1,000₹4.02470₹4,024.70
2,500₹3.56045₹8,901.12
5,000₹3.28108₹16,405.40
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹2.96397₹29,639.70
20,000₹2.78020₹55,604.00
30,000₹2.68820₹80,646.00
50,000₹2.58625₹1,29,312.50
70,000₹2.52665₹1,76,865.50
1,00,000₹2.46932₹2,46,932.00
Manufacturers Standard Package