
C1005X8R1E223M050BB | |
|---|---|
DigiKey Part Number | 445-13943-2-ND - Tape & Reel (TR) 445-13943-1-ND - Cut Tape (CT) 445-13943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X8R1E223M050BB |
Description | CAP CER 0.022UF 25V X8R 0402 |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 25V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X8R1E223M050BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.77000 | ₹16.77 |
| 10 | ₹9.50500 | ₹95.05 |
| 50 | ₹6.74660 | ₹337.33 |
| 100 | ₹5.89870 | ₹589.87 |
| 500 | ₹4.46548 | ₹2,232.74 |
| 1,000 | ₹4.02470 | ₹4,024.70 |
| 2,500 | ₹3.56045 | ₹8,901.12 |
| 5,000 | ₹3.28108 | ₹16,405.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.96397 | ₹29,639.70 |
| 20,000 | ₹2.78020 | ₹55,604.00 |
| 30,000 | ₹2.68820 | ₹80,646.00 |
| 50,000 | ₹2.58625 | ₹1,29,312.50 |
| 70,000 | ₹2.52665 | ₹1,76,865.50 |
| 1,00,000 | ₹2.46932 | ₹2,46,932.00 |