


C1608C0G1E103J080AA | |
|---|---|
DigiKey Part Number | 445-2664-2-ND - Tape & Reel (TR) 445-2664-1-ND - Cut Tape (CT) 445-2664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G1E103J080AA |
Description | CAP CER 10000PF 25V C0G 0603 |
Customer Reference | |
Detailed Description | 10000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1E103J080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹13.69800 | ₹136.98 |
| 50 | ₹9.82180 | ₹491.09 |
| 100 | ₹8.65700 | ₹865.70 |
| 500 | ₹6.68890 | ₹3,344.45 |
| 1,000 | ₹6.08132 | ₹6,081.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.02459 | ₹20,098.36 |
| 8,000 | ₹4.69658 | ₹37,572.64 |
| 12,000 | ₹4.53241 | ₹54,388.92 |
| 20,000 | ₹4.35044 | ₹87,008.80 |
| 28,000 | ₹4.24412 | ₹1,18,835.36 |
| 40,000 | ₹4.14184 | ₹1,65,673.60 |