3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608C0G1H030C080AA

DigiKey Part Number
445-5023-2-ND - Tape & Reel (TR)
445-5023-1-ND - Cut Tape (CT)
445-5023-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G1H030C080AA
Description
CAP CER 3PF 50V C0G 0603
Customer Reference
Detailed Description
3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G1H030C080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,270
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹10.25000₹10.25
10₹5.87100₹58.71
50₹4.06300₹203.15
100₹3.50380₹350.38
500₹2.58312₹1,291.56
1,000₹2.29890₹2,298.90
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹1.82249₹7,289.96
8,000₹1.67013₹13,361.04
12,000₹1.59387₹19,126.44
20,000₹1.50947₹30,189.40
28,000₹1.46012₹40,883.36
40,000₹1.41272₹56,508.80
Manufacturers Standard Package